9 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 281.270 |
Product Information
Product Overview
STEVAL-FCU001V2 is a flight controller unit evaluation board designed to support quad-copter drone designers. A complete firmware example project allows the designer to begin flying small or medium sized quad-copters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through the on-board Bluetooth low energy module (CE, FCC, ARIB, BQE certified). Pressure sensor is also embedded to support 3D navigation applications. SWD, I²C and USART connectors are available for firmware development and debugging, and to support additional external sensors or RF modules. Possibility to directly drive 4 DC brushed motors through the low voltage onboard MOSFET or alternatively use external ESC for DC brushless motor configuration.
- STM32F401 32-bit MCU with ARM® Cortex®
- LSM6DSR iNEMO inertial module: 3D accelerometer and 3D gyroscope
- LPS22HH high-performance MEMS nano pressure sensor: 260-1260hPa absolute digital output barometer
- BlueNRG-M0 very low power network processor module for Bluetooth® low energy v4.2
- STL10N3LLH5 – N-channel 30V, 9A, PowerFLAT(TM) STripFET(TM) V power MOSFET
- TC4054 – 800mA standalone linear li-ion battery charger
Technical Specifications
STMicroelectronics
Embedded
Evaluation Board STM32F4, STM32F7, STM32H7
No SVHC (21-Jan-2025)
STM32F4, STM32F7, STM32H7
Flight Controller Toy Drone
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate