Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-DRONE02
Order Code4552745
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 274.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 274.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-DRONE02
Order Code4552745
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32F401
Kit Application TypeEmbedded
Application Sub TypeFlight Controller Toy Drone
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameSTM32
Kit ContentsMini Drone Companion STM32F401, 4 x Motors, Propellers, Battery, 3D Plastic Mechanical Frame
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-DRONE02 is a Mini drone companion kit for STEVAL-FCU001V2 flight controller that features motors, propellers, plastic frame, and battery you need to assemble your own mini-drone.
- Four motors: 3.7V, 85x20mm coreless DC motors
- Two clockwise and two counterclockwise 65mm propellers, plus a couple of spares
- LiPo 3.7V/600mAh battery with a maximum discharge current of 30C
- 3D plastic mechanical frame including propeller guards for safety
Contents
Mini drone companion STM32F401, 4 x motors, Propellers, Battery, 3D plastic mechanical frame.
Notes
The flight controller unit is not included in this kit.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Embedded
Core Architecture
ARM
Silicon Family Name
STM32
Product Range
-
Silicon Core Number
STM32F401
Application Sub Type
Flight Controller Toy Drone
Core Sub-Architecture
Cortex-M4
Kit Contents
Mini Drone Companion STM32F401, 4 x Motors, Propellers, Battery, 3D Plastic Mechanical Frame
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001