Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,878.000 |
Product Information
Product Overview
1.5KW dual motor drive with digital PFC based on SLLIMM™ IPMs and STM32F3. This board embeds two sensorless 3-phase motor drives plus a single stage digital PFC boost topology, all controlled by the STM32F303RB ARM based microcontroller. The ST FOC MC SDK firmware library enables this complete hardware and software solution, featuring FOC dual motor sensorless and PFC CCM mode. The inverter stages are based on SLLIMM™ IPM series of intelligent power modules for compact, high-performance AC motor drives in a simple, rugged design. It combines new ST proprietary driver ICs with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20KHz in hard-switching circuits. The PFC section is based on the STTH30AC06C ultra-fast high voltage rectifier and STGWT20H65FB trench gate field-stop IGBT. The board embeds the 2nd generation SLLIMM STGIB10CH60TS-L and STGIPQ3H60T-HZ intelligent power modules.
- Input voltage range from 230VAC, 50Hz / 60Hz
- Maximum power up to 2KW
- Digital control, boost single stage PFC topology
- Overcurrent, overvoltage and undervoltage lockout PFC protections
- Inrush current limiter based on overvoltage protected AC switch
- Centralized driving from single STM32F303RB MCU based on ARM Cortex-M4 core with DSP and FPU
Technical Specifications
Motor Control
Power Management
Eval Board STGIB10CH60TSL/STGIPQ3H60T-HZ/STM32F303RB
No SVHC (25-Jun-2025)
STMicroelectronics
STGIB10CH60TSL, STGIPQ3H60T-HZ, STM32F303RB
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate