Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 136.260 |
Product Information
Product Overview
STEVAL-1PS02A evaluation board allows evaluation of a smart converter design able to deliver up to 400 mA output current from a 1.8 V to 5.5V input, with a dynamically adjustable 1.4 V to 1.75 V output voltage. The board embeds the ST1PS02AQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply a subsystem with the same voltage rail. The device is supplied in TQFN12 (2.0x1.7 mm) thin package, but other packages are also available. The board demonstrates how highly efficient conversion can be achieved using just the ST1PS02AQTR, a 2.2 μH inductor and two small capacitors.
- Eval board based on ST1PS02AQTR 400mA nano-quiescent synchronous step-down converter with AUX switch
- Output voltage power good
- Auxiliary load switch Vout2 (AUX control input)
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board ST1PS02AQTR
-
ST1PS02AQTR
Synchronous Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate