Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 27.270 |
| 10+ | kr 19.670 |
| 50+ | kr 16.540 |
| 200+ | kr 13.410 |
| 500+ | kr 12.370 |
Product Information
Product Overview
The STB6NK90ZT4 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs.
- 100% Avalanche tested
- Extremely high dV/dt capability
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
2.9A
TO-263 (D2PAK)
10V
140W
150°C
-
Lead (21-Jan-2025)
900V
2ohm
Surface Mount
3.75V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate