Print Page
Image is for illustrative purposes only. Please refer to product description.
472 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 15.770 |
| 10+ | kr 11.750 |
| 50+ | kr 10.710 |
| 100+ | kr 9.600 |
| 250+ | kr 9.000 |
| 500+ | kr 8.780 |
| 1000+ | kr 8.480 |
| 2500+ | kr 7.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232ACDR
Order Code3129967
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max400Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST232ACDR is a 2-driver, 2-receiver device following EIA/TIA-232 and V.28 communication standards. It is particularly suitable for applications where ±12V is not available. The ST232AC uses a single 5V power supply and only four external capacitors (0.1µF). Typical applications include portable computers, low-power modems, interfaces translation, battery-powered RS-232 networks.
- Supply voltage range from 4.5 to 5.5V
- VCC power supply current is 1.5mA typical at (No load, TA = 25°C)
- Output voltage swing is ±9V typical at (All transmitter outputs are loaded with 3Kohm to GND)
- Transition slew rate is 12V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Propagation delay time is 0.1µs typical at (CL = 150pF)
- Receiver input voltage operating range is 30V maximum
- Data rate is 400kbits/s typical at (TA = 25°C)
- Transmitter output resistance is 300 ohm minimum at (VCC = V+ = V- = 0V VOUT = ±2V)
- Operating temperature range from 0°C to 70°C
- SO-16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
400Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability