Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.540 |
10+ | kr 6.660 |
50+ | kr 5.740 |
100+ | kr 4.500 |
250+ | kr 3.990 |
500+ | kr 3.580 |
1000+ | kr 3.250 |
2500+ | kr 3.210 |
Product Information
Product Overview
PM8841D is a high frequency single channel low-side MOSFET driver in a 5 pin SOT23 package. It is specifically designed to work with digital power conversion microcontrollers, such as the STMicroelectronics STLUX™ family of products. The PM8841 output can sink 1A and source 0.8A. The input levels of the driver are derived by the voltage present at the IN_TH pin (between 2V and 5.5V). This pin is typically connected at the same voltage of the microcontroller supply voltage. The PM8841 device includes both input and output pull-down resistors. UVLO circuitry for input and output stages is present preventing the IC from driving the external MOSFET in unsafe condition. Typical applications include SMPS, digital lighting, wireless battery chargers and digitally controlled MOSFETs.
- External reference for input threshold
- Wide supply voltage range (10V ÷ 18V)
- Input and output pull-down resistors
- Short propagation delays
- Input and output UVLO
- Wide operating temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
800mA
11V
-40°C
30ns
-
MSL 1 - Unlimited
-
MOSFET
SOT-23
Non-Inverting
1A
18V
125°C
30ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate