Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE220CA
Order Code2629703
Product RangeP6KE
Technical Datasheet
92 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.280 |
10+ | kr 3.630 |
100+ | kr 2.490 |
500+ | kr 1.970 |
1000+ | kr 1.700 |
5000+ | kr 1.400 |
Price for:Each
Minimum: 5
Multiple: 5
kr 21.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE220CA
Order Code2629703
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityBidirectional
Reverse Standoff Voltage188V
Clamping Voltage Max388V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage209V
Maximum Breakdown Voltage231V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
188V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
209V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
388V
No. of Pins
2Pins
Maximum Breakdown Voltage
231V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE220CA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512
Product traceability