Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 128.480 |
Product Information
Product Overview
NUCLEO-L496ZG is a STM32 Nucleo-144 development board with STM32L496ZG MCU, supporting Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in a LQFP144
- 3 user LEDs, 1 user push-button and 1 reset push-button, 32.768kHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board connectors: SWD and ST morpho expansion connector
- Features: ST Zio expansion connector, ARDUINO® Uno V3 and ST-LINK/V2-1
- USB OTG FS on Micro-AB connector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Nucleo-144 Development Board STM32L496ZGT6
No SVHC (12-Jan-2017)
32bit
ARM
STM32L496ZGT6
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate