Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNE555N
Order Code1467742
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNE555N
Order Code1467742
Technical Datasheet
Frequency500kHz
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseDIP
IC Case / PackageDIP
No. of Pins8Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Alternatives for NE555N
3 Products Found
Technical Specifications
Frequency
500kHz
Supply Voltage Max
16V
IC Case / Package
DIP
Product Range
-
Operating Temperature Max
70°C
Supply Voltage Min
4.5V
Digital IC Case
DIP
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001