Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 2.110 |
7500+ | kr 2.090 |
Product Information
Product Overview
The MC34063ACD-TR is a monolithic Control Circuit which delivers the main functions for DC-DC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, the MC34063A device series is designed for step-down, step-up and voltage-inverting applications.
- Active current limiting
- Output switch current in excess of 1.5A
- 2.5mA Typical low quiescent current
Applications
Power Management
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
1.5A
8Pins
-
-
89%
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
1.5A
SOIC
Surface Mount
-
33kHz
0°C
-
MSL 1 - Unlimited
SOIC
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate