Print Page
Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 200.420 |
| 5+ | kr 193.580 |
| 10+ | kr 186.660 |
| 25+ | kr 153.480 |
| 50+ | kr 149.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 200.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z02-70PC1
Order Code9755748
Technical Datasheet
Memory TypeSRAM
Memory Size16Kbit
NVRAM Memory Configuration2K x 8bit
IC Interface TypeParallel
Access Time70ns
Memory Case StyleDIP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M48Z02-70PC1 is a non-volatile static ZEROPOWER® SRAM which is pin and function compatible with the DS1220. The M48Z02 button cell has sufficient capacity and storage life to maintain data functionality for an accumulated time period of at least 10 years in the absence of power over commercial operating temperature range. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.
- Integrated, ultra low power SRAM and power-fail control circuit
- Unlimited WRITE cycles
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
Applications
Industrial, Commercial
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
2K x 8bit
Access Time
70ns
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Memory Size
16Kbit
IC Interface Type
Parallel
Memory Case Style
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (3)
Alternatives for M48Z02-70PC1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072