Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.770 |
10+ | kr 16.040 |
25+ | kr 14.920 |
50+ | kr 14.030 |
100+ | kr 13.730 |
250+ | kr 13.430 |
500+ | kr 13.130 |
1000+ | kr 12.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 19.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLSM6DSOQTR
Order Code4209821
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Case StyleLGA-EP
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA-EP
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min
1.71V
Sensor Case / Package
LGA-EP
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Product Range
-
Sensor Case Style
LGA-EP
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006