35,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 0.483 |
7500+ | kr 0.473 |
Product Information
Product Overview
LM358DT low-power dual operational amplifiers. This circuit consists of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, this circuit can be directly supplied with the standard 5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.
- Frequency compensation implemented internally
- Very low supply current per channel essentially independent of supply voltage
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Input offset voltage is 2mV typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Input offset voltage drift is 7µV/°C typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Input offset current drift is 10pA/°C typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Output sink current is 20mA typ at VCC+ = 15V, Vo = 2V, Vid = -1V
- SO8 package
- 0°C to 70°C temperature range
Technical Specifications
2Channels
0.6V/µs
SOIC
High Gain
2mV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
1.1MHz
3V to 30V
8Pins
-
20nA
0°C
-
MSL 1 - Unlimited
SOIC
1.1MHz
0.6V/µs
Technical Docs (2)
Alternatives for LM358DT
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate