Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.630 |
10+ | kr 2.540 |
100+ | kr 1.980 |
500+ | kr 1.750 |
1000+ | kr 1.680 |
5000+ | kr 1.530 |
10000+ | kr 1.470 |
Product Information
Product Overview
LM358AWDT is a low-power dual-operational amplifier. It employs an internal frequency compensation and are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the power supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, this circuits can be directly supplied with the standard +5V, which is used in logic systems and easily provide the required interface electronics with no additional power supply. In linear mode, the input common mode voltage range includes ground. The output voltage can also swing to ground, even though operated from a single power supply voltage.
- ESD internal protection: 2kV, internal frequency compensation implemented
- Large DC voltage gain is 100dB typ at (VCC+ = +5V, VCC- = ground, Vo = 1.4V, Tamb = +25°C)
- Gain bandwidth product is 1.1MHz typical at (VCC+ = +5V, VCC- = ground, Vo = 1.4V, Tamb = +25°C)
- Very low supply current per operator essentially independent of supply voltage
- Low input bias current is 20nA typical at (VCC+ = +5V, VCC- = ground, Vo = 1.4V, Tamb = +25°C)
- Input offset voltage is 2mV typical at (VCC+ = +5V, VCC- = ground, Vo = 1.4V, Tamb = +25°C)
- Low input offset current is 2nA typ at (VCC+ = +5V, VCC- = ground, Vo = 1.4V, Tamb = +25°C)
- Supply voltage range from 3V to 30V
- Differential input voltage range equal to the power supply voltage
- Operating temperature range from 0°C to +70°C, SO8 package
Technical Specifications
2Channels
0.6V/µs
SOIC
General Purpose
1mV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
1.1MHz
3V to 30V
8Pins
-
20nA
0°C
-
MSL 1 - Unlimited
SOIC
1.1MHz
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate