Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.470 |
50+ | kr 1.740 |
250+ | kr 1.710 |
1000+ | kr 1.670 |
2000+ | kr 1.640 |
Product Information
Product Overview
The LM2904ST is a low-power high gain dual Operational Amplifier which employs internal frequency compensation. The circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional op amp circuits which can now be more easily implemented in single power supply systems. For example, this circuit can be directly supplied from the standard 5V which is used in logic systems and easily provides the required electronic interfaces without requiring any additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from a single power supply.
- Very low supply current/amplifier, essentially independent of supply voltage
- Input common-mode voltage range includes negative rail
- Differential input voltage range equal to the power supply voltage
- 100dB Large DC voltage gain
- 20nA (temperature compensated) Low input bias current
- 2nA Low input offset current
Applications
Automotive, Industrial, Automation & Process Control
Technical Specifications
2Channels
0.6V/µs
MSOP
Low Power
2mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
1.1MHz
3V to 30V
8Pins
-
20nA
-40°C
-
-
MSOP
1.1MHz
0.6V/µs
Technical Docs (3)
Alternatives for LM2904ST
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate