Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7809CV
Order Code1087089
Product Range9V 1.5A Linear Voltage Regulator
Technical Datasheet
67,508 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.710 |
10+ | kr 2.060 |
100+ | kr 1.810 |
500+ | kr 1.600 |
1000+ | kr 1.480 |
5000+ | kr 1.450 |
10000+ | kr 1.410 |
Price for:Each
Minimum: 5
Multiple: 5
kr 13.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7809CV
Order Code1087089
Product Range9V 1.5A Linear Voltage Regulator
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom9V
Output Voltage Nom9V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min15V
Input Voltage Max35V
Product Range9V 1.5A Linear Voltage Regulator
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for L7809CV
2 Products Found
Product Overview
This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
9V
Output Voltage Min
-
Input Voltage Min
15V
Product Range
9V 1.5A Linear Voltage Regulator
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage Nom
9V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041