Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4974A
Order Code1094220
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min15V
Input Voltage Max50V
Max Output Current3.5A
Output Current3.5A
IC Case / PackageDIP
No. of Pins20Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min5.1V
Output Voltage Max40V
Switching Frequency Typ100kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency200kHz
Product Overview
The L4974A is a step-down monolithic DC-DC Power Switching Regulator delivering 3.5A at a voltage variable from 5.1 to 40V. It is realized with BCD mixed technology, the device uses a DMOS output transistor to obtain very high efficiency and very fast switching times. It requires few external components. An efficient operation at switching frequencies up to 200KHz allows reduction in the size of external filter component.
- Internal feed-forward line reg
- Internal current limiting
- Reset and power fail functions
- Input/output sync pin
- Under-voltage lock out with hysteretic turn-ON
- PWM latch for single pulse per period
- Very high efficiency
- Thermal shutdown
- Continuous mode operation
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
50V
Output Current
3.5A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
90%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
15V
Max Output Current
3.5A
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Min
5.1V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
200kHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability