Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD40H100SG-TR
Order Code2579641
Product RangeFERD40H100S
Technical Datasheet
3,445 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 11.900 |
| 10+ | kr 9.000 |
| 100+ | kr 7.030 |
| 500+ | kr 5.620 |
| 1000+ | kr 5.430 |
| 5000+ | kr 5.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD40H100SG-TR
Order Code2579641
Product RangeFERD40H100S
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max675mV
Reverse Recovery Time-
Forward Surge Current440A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product RangeFERD40H100S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 100V, 40A field-effect rectifier diode
- ST patented rectifier process
- Stable leakage current over reverse voltage
- Low forward voltage drop
- High frequency operation
- Based on a proprietary technology
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
40A
Forward Voltage Max
675mV
Forward Surge Current
440A
Diode Case Style
TO-263 (D2PAK)
Product Range
FERD40H100S
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability