Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 644.280 |
Product Information
Product Overview
35W LED driver with very low THD based on HVLED007 transition mode flyback controller. It supplies a stable and isolated 48 V voltage bus suitable for secondary side circuitry (LED current generators) for a total output power of 35W when a wide range of input voltages is applied at its input. An auxiliary 12V output is also present to supply small circuits which absorb a maximum current of 15mA. Thanks to a STMicroelectronics patented control embedded on HVLED007, the main feature of this design is the very low input current distortion (THD) in flyback converter operating in transition mode (quasi-resonant). Fast start-up and protections with auto-restart are available for safe operation in lighting environments.
- AC input voltage from 90V to 265V (frequency range from 45 to 66Hz)
- Isolated DC bus voltage (flyback topology) of 48V / 730mA maximum
- High power factor flyback with very low
- Efficiency is greater than 89% at full load
- Mains harmonics meets EN61000-3-2 and JEITA-MITI Class-C
- EMI according to EN55022 Class-B
Technical Specifications
Flyback
730mA
90VAC
HVLED007
Eval Board HVLED007
No SVHC (21-Jan-2025)
1Outputs
48V
265VAC
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate