Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,732.000 |
Product Information
Product Overview
EVL4986A-1KWBL demonstration board is a bridgeless PFC pre-regulator, double boost topology, featuring 1kW output power (400Vdc) and wide input voltage range (90VAC-265VAC), based on the new L4986A peak current mode CCM power factor controller. It is intended as a front-end converter up to 1KW, able to be compliant with IEC61000-3-2 and JEITA-MITI. The demo is designed on the double boost topology using two branches, each consisting of a boost stage, managing half mains cycle. Each section operates at almost fixed frequency (65KHz). The bridgeless approach and the L4986A control IC, the board offers high efficiency and low input current THD across the entire input voltage range. This is achieved using a low complexity schematic and fewer components compared to similar bridgeless solutions.
- Output voltage / load: 400V / 2.5A
- No load mains consumption below 250mW at 230VAC
- Mains harmonics in compliance with EN61000-3-2 Class-A and JEITA-MITI, Class-A
- EMI in accordance with EN55022 Class-B
- Safety in accordance with EN62368
Technical Specifications
STMicroelectronics
Power Management
Demo Board L4986A
No SVHC (21-Jan-2025)
L4986A
Bridgeless CCM-PFC Pre-Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate