Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,358.000 |
Product Information
Product Overview
EVALSTPM-3PHISO evaluation board implements a complete three-phase energy meter with low-cost shunt current sensors. The solution is based on the STPMS2 device, a double channel, 24-bits second order sigma-delta modulator, measuring voltage and current for each phase through a voltage divider and a shunt current sensor. Sensing circuitry and PCB layout are optimized to maximize signal-to-noise ratio for optimal accuracy. The STPMS2 oversamples the signal using a 4MHz clock distributed in a synchronized way by the microcontroller and outputs voltage and current sigma-delta bitstreams, multiplexed on the same pin. The two-wire communication between STPMS2 modulator and MCU is isolated by STISO621W, 6KV galvanic isolated interface, allowing up to 100 Mbps rate and low pulse distortion (<lt/>3ns) for safe and fast data transfer between isolated domains.
- Compliant to EN 50470-x, IEC 62053-2x, ANSI12.2x standard requirements for AC watt meters
- Accuracy Class 0.5 according to IEC 62053-22 on 3-ph active/apparent power measurement
- Accuracy Class 1 according to IEC 62053-21 on 3-ph reactive power measurement
- 6 channels voltage and current decimated samples available at 200us
- 5KHz measurement bandwidth
- RMS and THD (optional) calculation of each voltage and current signal
- Selectable high pass filter for DC measurement
- Line period and phase shift measurement for each phase
- Phase voltage delays
- Full calibration (amplitude, power offset and samples offset for DC measurement)
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board STPMS2/STISO621W/STM32F413RH
No SVHC (21-Jan-2025)
STPMS2, STISO621W, STM32F413RH
Energy Meter
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate