Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,436.000 |
Product Information
Product Overview
EVALSTDRIVE101 is a demonstration board based on the STDRIVE101, a three-phase gate driver, and the STL110N10F7 power MOSFETs. The EVALSTDRIVE101 is designed to drive three-phase brushless DC motors and it can be interfaced with different STM32 microcontrollers through the motor control connector. The board can be configured in single shunt and three-shunt and can support FOC and six-step algorithms in both configurations. The hall sensors connector and the phase sensing network present on-board allow to implement both sensor and sensorless algorithms for motion control. The EVALSTDRIVE101 allows a full evaluation of the STDRIVE101 and its features, including the embedded comparator for overcurrent protection and the drain-source voltage sensing of each power MOSFET.
- Input bus voltage from 6V to 75V with dedicated monitoring
- Output current up to 20Arms-power stage based on the STL110N10F7 power MOSFET
- 2 i/p strategies (enable/input with adjustable deadtime generation/direct driving with interlocking)
- VDS sensing of the power MOSFETs
- Overcurrent protection with internal comparator
- Three-shunt or single-shunt configurable current sensing
- BEMF or Digital Hall sensor circuitries
- NTC sensor for PCB temperature monitoring
- Motor control connector compatible with a wide range of STM32 boards and systems
Technical Specifications
Three Phase DC Brushless Motor Control
Power Management
Demo Board STDRIVE101
No SVHC (21-Jan-2025)
STMicroelectronics
STDRIVE101
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate