Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN01-2BLY
Order Code2455736
Product RangeESDCANxx-2BLY Series
Technical Datasheet
Packaging Options
4,564 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.740 |
10+ | kr 0.707 |
100+ | kr 0.675 |
500+ | kr 0.642 |
1000+ | kr 0.610 |
5000+ | kr 0.578 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN01-2BLY
Order Code2455736
Product RangeESDCANxx-2BLY Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeESDCANxx-2BLY Series
Automotive Qualification StandardAEC-Q101
Product Overview
ESDCAN01-2BLY is a dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD (electrostatic discharge). ESDCAN series complies with all the physical layer constraints (jump start, reverse polarity, …) without compromising the low clamping voltage for an efficient CAN bus protection (controller area network) or LIN bus protection (local interconnect network). The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL.
- Breakdown voltage is 25V at 1mA
- Peak pulse current (8/20μs) is 5.5A
- Dual-line ESD and EOS protection
- Max pulse power up to 230W (8/20μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range from -40 to +150°C
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
ESDCANxx-2BLY Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability