Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1W5
Order Code2463651
Product RangeESDAL
Technical Datasheet
3,426 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.730 |
50+ | kr 1.840 |
100+ | kr 1.240 |
500+ | kr 1.050 |
1500+ | kr 0.897 |
Price for:Each
Minimum: 5
Multiple: 5
kr 13.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ESDALC6V1W5 is a quad TRANSIL™ array for data protection. It is a monolithic suppressor designed to protect components connected to data and transmission lines against ESD. This device clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phones and accessories, wireline and wireless telephone sets and set top boxes.
- Peak pulse power dissipation (8/20µs) is 25W
- Breakdown voltage VBR = 6.1V min
- Operating junction temperature range -40 to +150°C
- Four unidirectional transil functions
- Low leakage current of <lt/> 1µA
- Low capacitance of 7.5pF at 3V
- Very small PCB area <lt/> 4.2mm2 typically
- Complies with IEC61000-4-2, MIL STD 883E - Method 3015-7 Class 3 standards
- High ESD protection level up to 25KV and high integration
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
25W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
6.1V
Product Range
ESDAL
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDALC6V1W5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability