Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14V2SC5Y
Order Code4035984
Product RangeTransil Series
Technical Datasheet
3,050 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.980 |
10+ | kr 2.080 |
100+ | kr 1.310 |
500+ | kr 1.160 |
1000+ | kr 0.836 |
5000+ | kr 0.731 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 14.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14V2SC5Y
Order Code4035984
Product RangeTransil Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case StyleSOT-23
No. of Pins5Pins
Operating Voltage12V
Power Dissipation Pd400W
Product RangeTransil Series
Automotive Qualification StandardAEC-Q101
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
5Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
Transil Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability