Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 71.640 |
10+ | kr 53.570 |
25+ | kr 50.960 |
50+ | kr 49.920 |
100+ | kr 48.950 |
250+ | kr 47.910 |
Product Information
Product Overview
E-TDA7560 is a 4 x 51W quad bridge car radio amplifier. It is a breakthrough BCD (Bipolar / CMOS / DMOS) technology class AB audio power amplifier designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.
- Multipower BCD technology, MOSFET output power stage
- Excellent 2ohm driving capability, Hi-Fi class distortion, low output noise
- Standby function, mute function, automate at min. supply voltage detection
- Low external component count, 26dB internally fixed gain
- No external compensation, no bootstrap capacitors
- On board 0.35A high side driver
- Output short circuit to GND, to VS, across the load, very inductive loads
- Overrating chip temperature with soft thermal limiter
- Load dump voltage, fortuitous open GND, reversed battery, ESD
- 25pin Flexiwatt (vertical) package, 150°C junction temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
80W x 4 @ 2Ohm
4Channels
Flexiwatt
2ohm
Through Hole
105°C
-
Flexiwatt
-
80W
AB
8V to 18V
25Pins
4 x Stereo
-40°C
-
No SVHC (21-Jan-2025)
AB
4 Channel
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate