Print Page
Image is for illustrative purposes only. Please refer to product description.
4,446 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.080 |
10+ | kr 6.950 |
100+ | kr 4.630 |
500+ | kr 3.640 |
1000+ | kr 3.310 |
5000+ | kr 2.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDA108S1RL
Order Code2341652
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd730mW
Product Range-
Automotive Qualification Standard-
Product Overview
The DA1 series general purpose ESD Protection Diode Array of 8 or 12 diodes configured by cells of 2 diodes, each cell being used to protect signal line from transient over-voltages by clamping action. As maximum voltage of each diode is 18 V, maximum input voltage range between 2-I/O is either 0 to 18V.
- Suitable for digital line protection
- Low input capacitance
- Protection of logic side of ISDN S-interface
Applications
Computers & Computer Peripherals, Signal Processing, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
730mW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
Product traceability