Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 159.580 |
Product Information
Product Overview
CAM-6GZ-152CLR is a VD16GZ evaluation camera module with 152° DFOV lens and clear filter. Module made for a seamless evaluation and integration of the VD16GZ 1.5MP RGB-IR image sensor. This ready-to-use vision extensions integrate VD16GZ image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-16GZ line leverages the complete toolbox of on-chip features of the VD16GZ image sensor embedded, such as autoexposure, or context management. Multiple GPIOs enable users to synchronize the module with triggers and illumination. Featuring MIPI CSI-2 output, the promodule is perfectly suited for embedded low-power setups. It features various lenses to best match the needs of every application in terms of optical setup and mechanical constraints. The camera module is equipped with same FPC-to-board connector and pinout. This plug-and-play architecture allows users to change promodule instantly.
- Including VD16GZ image sensor, lens holder, lens, and plug-and-play flex connection
- Lens focused, glued, and tested in a cleanroom environment using specialized equipment
- Small footprint down to 6.5mm square
- Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
- On a computer with a USB output using EVK main hardware tool and the evaluation GUI free software
- Embedded processing platforms with MIPI CSI-2 O/P using P-board H/W tool, free Linux software tools
Technical Specifications
STMicroelectronics
-
VD16GZ
STMicroelectronics Computers, Embedded Processing Boards
-
-
Promodule VD16GZ w/152° FoV Lens
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate