Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 427.23 |
Product Information
Product Overview
AEK-SNS-2TOFM1 is a predefined gesture detection system based on FlightSense technology sensors. AEK-SNS-2TOFM1 includes two Time-of-Flight distance-ranging sensors placed at a distance of 23 cm one from the other. The on-board SPC582B60E1 microcontroller reads the sensor data and detects a predefined hand/foot gesture. This solution is designed for power lift gate applications, to open/close the trunk with a predefined foot movement. The AEK-SNS-2TOFM1 evaluation board firmware is preloaded. It is enabled for an external CAN bus driving. The AutoDevKit software library (STSW-AUTODEVKIT) includes a CAN bus-driving example based on the SPC58EC Chorus 4M.
- CAN bus interface for remote control support
- Serial interface for remote communication support
- Input voltage: 12V battery bus
- Size: 250mm x 86mm
- Included in the AutoDevKit ecosystem
Technical Specifications
Evaluation Board
Predefined Gesture Detection
No SVHC (25-Jun-2025)
SPC582B60E1
Evaluation Board SPC582B60E1
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate