Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 392.100 |
Product Information
Product Overview
AEK-MOT-MR200G1 is a vehicle mirror controller board based on L99DZ200G multioutput driver and SPC582B60E1 Chorus 1M microcontroller. The AEK-MOT-MR200G1 hosts an SPC582B60E1 chorus 1M microcontroller and an L99DZ200G automotive-grade multioutput driver. The L99DZ200G integrates the current monitor (high-side only) for X-Y, folding/unfolding, and LED outputs, in order to detect the mechanical end stop switches. Through dedicated connectors, the AEK-MOT-MR200G1 supports external encoders, which detect the effective position of the side mirror and send the acquired data to the SPC582B60E1. This information can be used to implement safety features or, for example, to create and store a specific profile for each vehicle user. The board also allows driving two strings of LEDs (to be used, for example, for turn signals or puddle lights).
- Designed as a mini zone controller for the side mirror application
- Automotive-grade L99DZ200G multioutput driver
- Automotive-grade SPC582B60E1 chorus microcontroller
- AEK-MOT-MR200G1 is able to control the following functions folding and unfolding
- AEK-MOT-MR200G1 functions X-Y mirror inclination, heater and electrochromic dimming
- Additional features supported by the board: Two high-side outputs to drive bulbs, relays, and LEDs
- CAN bus interface for remote control and connectors for encoder positioning
- Device protection, supervisor features, constant current mode, open load, overcurrent recovery mode
- Thermal warning and shutdown
- Included in the AutoDevKit ecosystem and size is 85 x 83mm
Technical Specifications
Vehicle Mirror Controller
Motor Control
Controller Board L99DZ200GTR, SPC582B60E1MH00Y
No SVHC (21-Jan-2025)
STMicroelectronics
L99DZ200GTR, SPC582B60E1MH00Y
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate