Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS65600-012G
Order Code1901276
Modular Connector TypeModular Jack
Connector TypeModular
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts2Contacts
No. of Positions / Loaded Contacts (per Port)6P2C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Alternatives for SS65600-012G
1 Product Found
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
2Contacts
LAN Category
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Connector Type
Modular
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P2C
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
Contact Material
Copper
Light Pipes
Without Light Pipe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036