Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEGO
Manufacturer Part No06030.1-00
Order Code1870825
Technical Datasheet
Voltage Rating VAC265V
Output Power20W
External Height - Metric98mm
External Width - Metric38mm
External Depth - Metric75mm
External Height - Imperial3.86"
External Width - Imperial1.5"
External Depth - Imperial2.95"
Product Range-
Technical Specifications
Voltage Rating VAC
265V
External Height - Metric
98mm
External Depth - Metric
75mm
External Width - Imperial
1.5"
Product Range
-
Output Power
20W
External Width - Metric
38mm
External Height - Imperial
3.86"
External Depth - Imperial
2.95"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182