Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEGO
Manufacturer Part No06020.0-00
Order Code1870829
Technical Datasheet
Voltage Rating VAC240V
Output Power150W
External Height - Metric150mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial5.91"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
150mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
-
Output Power
150W
External Width - Metric
60mm
External Height - Imperial
5.91"
External Depth - Imperial
3.54"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448