Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEGO
Manufacturer Part No02810.0-01
Order Code1870846
Technical Datasheet
Voltage Rating VAC230V
Output Power400W
External Height - Metric90mm
External Width - Metric85mm
External Depth - Metric111mm
External Height - Imperial3.54"
External Width - Imperial3.35"
External Depth - Imperial4.37"
Product Range-
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
90mm
External Depth - Metric
111mm
External Width - Imperial
3.35"
Product Range
-
Output Power
400W
External Width - Metric
85mm
External Height - Imperial
3.54"
External Depth - Imperial
4.37"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54