Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No61.7611-100-21
Order Code2886509
Product RangeSiliStrom Series
Technical Datasheet
7 In Stock
30 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 759.710 |
5+ | kr 583.040 |
10+ | kr 571.390 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
kr 759.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7611-100-21
Order Code2886509
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge11AWG
Conductor Area CSA4mm²
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Operating Temperature Max150°C
No. of Max Strands x Strand Size1036 x 0.07mm
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter5.4mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
11AWG
Reel Length (Imperial)
32.8ft
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
5.4mm
Product Range
SiliStrom Series
Jacket Colour
Black
Conductor Area CSA
4mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
1036 x 0.07mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55