Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No60.7008-999-23
Order Code2886482
Product RangeFlexiVolt-E Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7008-999-23
Order Code2886482
Product RangeFlexiVolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
No. of Max Strands x Strand Size259 x 0.07mm
Voltage Rating750V
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeFlexiVolt-E Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Jacket Material
PVC
Wire Gauge
17AWG
Reel Length (Imperial)
16.4ft
No. of Max Strands x Strand Size
259 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (16-Jan-2020)
Jacket Colour
Blue
Conductor Area CSA
1mm²
Reel Length (Metric)
5m
Voltage Rating
750V
External Diameter
2.7mm
Product Range
FlexiVolt-E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075