Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBINT5PIN
Order Code3402784
Also Known AsGTIN UPC EAN: 0065030839198
Your Part Number
Technical Datasheet
45 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 95.390 |
| 10+ | kr 69.380 |
| 100+ | kr 53.210 |
| 250+ | kr 43.220 |
| 500+ | kr 42.330 |
| 1000+ | kr 41.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 95.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBINT5PIN
Order Code3402784
Also Known AsGTIN UPC EAN: 0065030839198
Technical Datasheet
Connector Type AIDC Socket, 5 Way
Connector Type BIDC Socket, 5 Way
Cable Length - Imperial18"
Cable Length - Metric450mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Connect a USB expansion board to your motherboard
- Uses standard USB 2.0 colour assignment
- 5 Pin IDC Female connections
- Lifetime limited manufacturer warranty
Contents
Contents: Cable only
Technical Specifications
Connector Type A
IDC Socket, 5 Way
Cable Length - Imperial
18"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
IDC Socket, 5 Way
Cable Length - Metric
450mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02