Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTPAA1MW
Order Code4291902
Product RangeStartech USBEXTPAA USB Extension Leads
Also Known AsGTIN UPC EAN: 0065030851213
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 58.53 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTPAA1MW
Order Code4291902
Product RangeStartech USBEXTPAA USB Extension Leads
Also Known AsGTIN UPC EAN: 0065030851213
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product RangeStartech USBEXTPAA USB Extension Leads
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech USBEXTPAA1MW is a convenient USB extension lead, allowing you to increase the distance between your USB devices for better placement of peripherals and adaptors. The cable features thin profile connector mouldings, making it an ideal solution for applications with limited available space.
- Simple and effective USB 2.0 extension lead
- High speed data transfer rates up to 480Mb/s
- Sleek all-white construction with thin connector profiles
- Durable PVC cable jacket with strain relief
- Aluminium-Mylar foil shileding with drain
- Nickel plated USB connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
White
Product Range
Startech USBEXTPAA USB Extension Leads
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0193