Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTAA6BK
Order Code4291901
Also Known AsGTIN UPC EAN: 0065030840811
Your Part Number
Technical Datasheet
102 In Stock
20 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 42.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTAA6BK
Order Code4291901
Also Known AsGTIN UPC EAN: 0065030840811
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The USBEXTAA6BK from Statech is a USB extension cable that provides a USB-A male connector and a USB-A female connector, extending the connection between USB 2.0 devices by up to 1.8m, an ideal solution for better placement of peripherals or adding flexibility to existing USB ports. This high quality USB extension cable is fully rated for use with USB 1.1 and USB 2.0 devices, and is backed by StarTech's lifetime warranty.
- Convenient USB 2.0 extension cable
- Data transfer rates up to 480Mb/s
- Durable PVC cable jacket with moulded strain relief
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB connections
- Lifetime limited manufacturer warranty
Contents
Extender only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067585