Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTAA5DSK
Order Code4291900
Also Known AsGTIN UPC EAN: 0065030832083
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 58.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTAA5DSK
Order Code4291900
Also Known AsGTIN UPC EAN: 0065030832083
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.5m
Cable Length - Imperial5ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The Startech USBEXTAA5DSK Desktop USB Extension Cable allows you to easily relocate a USB port up to 1.5m away from your computer system. By extending the USB port away from the computer case, you can situate a USB port in a much more practical location, such as on top of the computer case or on a desktop.
- Easily extend the reach of a USB 2.0 port
- Provides easy access to a port, ideal for connecting peripherals
- Data transfer rates up to 480Mb/s
- Nickel plated USB connections
- Lifetime limited manufacturer warranty
Contents
Extender only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
5ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082