Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBC3LINK
Order Code4291899
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 331.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 331.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBC3LINK
Order Code4291899
Technical Datasheet
Connector to ConnectorType C Plug to Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Ideal solution for moving files to a new computer; easily transfer files between two computers and migrate all your data and settings safely.
- Wide compatiblity with Mac and PCs - supports Windows to Windows, Windows to Mac, Mac to Windows and Mac to Mac transfers
- No CD required, software is stored on the cable
- Included PCLinq software allows file transfers in any direction between any compatible OS
- PCLinq supports Windows 7/8/10 and Mac OS 10.8-10.13
- Compatible with Windows Easy Transfer software for migrating to a new version of Windows (up to Windows 8)
- Convenient 2m cable length
- 2 Year manufacturer warranty
Contents
Transfer cable and user guide
Notes
Note: The included PCLinq software is required for Mac OS and Windows 8.1 and above
Technical Specifications
Connector to Connector
Type C Plug to Type A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072