Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBAMB1MU
Order Code3403085
Also Known AsGTIN UPC EAN: 0065030851312
Your Part Number
Technical Datasheet
396 In Stock
440 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 81.750 |
| 10+ | kr 59.470 |
| 100+ | kr 45.610 |
| 250+ | kr 37.040 |
| 500+ | kr 36.290 |
| 1000+ | kr 35.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 81.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBAMB1MU
Order Code3403085
Also Known AsGTIN UPC EAN: 0065030851312
Technical Datasheet
Connector to ConnectorType A Plug to 90° Mini Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
High quality Mini USB cable ideal for mobile devices; the up angled Mini USB connector allows you to connect your device and keep the cable out of the way
- High speed USB 2.0 transfer rates
- Moulded connectors with strain relief
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to 90° Mini Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03