Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2HABM1M
Order Code4291872
Also Known AsGTIN UPC EAN: 0065030845557
Your Part Number
Technical Datasheet
8 In Stock
8 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 30.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2HABM1M
Order Code4291872
Also Known AsGTIN UPC EAN: 0065030845557
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech Mini USB lead provides USB-A to Mini USB B (5-pin) connections, supporting high speed USB 2.0 transfer rates up to 480Mb/s. This high quality cable is an ideal replacement for connecting digital cameras, PDAs and similar devices to a host computer.
- High speed USB 2.0 transfer rates up to 480Mb/s
- Aluminum-Mylar foil with braided shielding
- Durable PVC cable jackets with strain relief
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044