Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2AC4M
Order Code4291856
Product RangeStartech USB2AC Charging Leads
Also Known AsGTIN UPC EAN: 0065030869911
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 218.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 218.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AC4M
Order Code4291856
Product RangeStartech USB2AC Charging Leads
Also Known AsGTIN UPC EAN: 0065030869911
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech USB2AC Charging Leads
SVHCNo SVHC (21-Jan-2025)
Product Overview
The USB2AC4M from Startech is a convenient USB-C lead that makes it easy to charge and sync USB-C smartphones and devices using an available USB-A port on a computer or wall charger. The cable is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications, including all environmental, electrical and mechanical standards to ensure reliable performance.
- Convenient charging cable for USB-C devices
- Data transfer rates up to 480Mb/s
- Durable PVC cable jacket with moulded strain relief
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB-A & USB-C connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black
Product Range
Startech USB2AC Charging Leads
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148