Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTABLET-VESA-ADAPTER
Order Code4339139
Also Known AsGTIN UPC EAN: 0065030895354
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 328.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 328.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTABLET-VESA-ADAPTER
Order Code4339139
Also Known AsGTIN UPC EAN: 0065030895354
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Easy to install tablet mounting adaptor complete with lockable clamp for secure operation. The adaptor is suitable for tablets from 7.9" to 12.5", weighing up to 2kg. Simply attach the tablet to the mount which can then be secured to a standard VESA compatible monitor arm or mounting bracket allowing the tablet to be used for a range of POS and hospitality applications.
- Suitable for tablets from 7.9" to 12.5", up to 12mm thick and weighing up to 2kg
- Smart design holds the tablet at opposite corners to avoid obstructing ports, buttons and cameras
- Anti-theft design with tamper-resistant screws and key-lockable clamp (two keys included)
- VESA 75x75 and 100x100 patterns for standardised mounting options
- Weighted plate included to satisfy the minimum weight capacity of spring/gas-assisted mounts
- 5 Year manufacturer warranty
Contents
Tablet holder, weighted plate, 2x keys, tool, screws, washers and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76