register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 205.440 |
Product Information
Product Overview
S2CEPR3M-USBSL-CABLE is a 10ft (3m) USB-C charging cable. It connects a charger or hub to a USB Power Delivery (PD) 3.1-enabled device, using this USB-C charging cable. The USB-C charger cord delivers up to 240W of Extended Power Range (EPR) Power Delivery and 5A output for fast charging. The connector markings enable quick visual identification, distinguishing it from other similar-looking or unmarked USB-C cables. This cable features dual locking screws that can securely connect to your USB-C peripherals and prevent accidental disconnection from your devices. The knurled screws can be removed from the cable completely, allowing it to be used as a standard USB-C cable if required. The USB-C EPR charging cable features a silicone inner jacket with a braided nylon exterior for optimal flexibility and wear protection. The durable nickel-plated connectors are designed for frequent daily use and are rated to operate beyond 20,000 insertion cycles.
- Side screw locking USB-C cable supports Power Delivery 3.1 Extended Power Range (EPR)
- Flexible silicone jacket w/braid resists tight bends
- Black colour, 4.7mm (0.18in) O.D
- Ideal for chargers and hubs w/side locking USB-C port
- Rated for 20,000+ insertions and -/+90 deg bends
- Silicone jacket w/braided nylon
- NOTE: USB-C video (DP Alt Mode) is not supported
Technical Specifications
Type C Plug to Type C Plug
9.8ft
Black
Startech S2CEPR Braided Charging Cables
3m
USB 2.0
E-Marked Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate