Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoRUSB2CC1MW
Order Code4291844
Product RangeStartech RUSB2CC Rugged Charging Cables
Also Known AsGTIN UPC EAN: 0065030886628
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 95.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 95.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRUSB2CC1MW
Order Code4291844
Product RangeStartech RUSB2CC Rugged Charging Cables
Also Known AsGTIN UPC EAN: 0065030886628
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product RangeStartech RUSB2CC Rugged Charging Cables
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech RUSB2CC is a rugged charge & sync USB-C cable for modern mobile devices, designed to withstand demanding daily usage and ideal for both professional and consumer applications.
- Flexible TPE jacket with aluminium-mylar foil with braided shielding for EMI protection
- Cable reinforced with Aramid fibres to reduce the stress of frequent bends without damage
- Supports up to 3A power output for fast charging (60W)
- USB 2.0 Standard with data transfer rates up to 480Mb/s
- Compatible with Thunderbolt 3 ports
- Insulated conductors to reduce friction and increase cable flexibility
- Strain relief tested to tolerate over 10,000+ bend cycles
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
White
Product Range
Startech RUSB2CC Rugged Charging Cables
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025