Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16
Order Code4291775
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 56.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 56.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16
Order Code4291775
Technical Datasheet
Connector Type AD Subminiature Socket, 25 Way
Connector Type BIDC Plug, 26 Way
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Cable Length - Imperial
16"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IDC Plug, 26 Way
Cable Length - Metric
406.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05