Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 194.250 |
Product Information
Product Overview
NLWH-5M-CAT6A-PATCH is a high-performance 5m white Cat6A Ethernet cable designed for reliable multi-gigabit data transmission, supporting speeds of 1/2.5/5/10Gbps with low Near-End Crosstalk (NEXT) and Return Loss (RL). It is Fluke tested and ETL Verified to meet stringent ANSI/TIA-568.2-D standards, ensuring consistent, error-free performance. This shielded Ethernet cable features individually foil-wrapped twisted pairs and an overall braided shield to protect against electromagnetic (EMI/RFI) interference, improving signal integrity in noisy environments. The cable is terminated with shielded RJ45 connectors with gold-plated pins for superior conductivity and corrosion resistance. Made with 100% stranded copper conductor, it reliably supports Power over Ethernet devices up to 100W (PoE++), complying with IEEE 802.3bt Type 4 and below. Its durable, PVC-free LSZH (Low Smoke Zero Halogen) jacket minimizes toxic smoke emissions and braided construction resists damage from bending.
- Rated for 500MHz
- 4 pair S/FTP conductors
- RJ45 with snaggles design and strain relief
Technical Specifications
Cat6a
SFTP (Screened Foiled Twisted Pair)
5m
-
RJ45 Plug to RJ45 Plug
White
16.4ft
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate